HBA40DRSH

Heilind Number:SULHBA40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA40DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA40DRSH
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA40DRSH

Detailed Description

Introducing the HBA40DRSH, a high-performance board-to-board PCB connector designed for reliable power delivery in demanding environments. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures efficient power transmission. Featuring two rows of 80 female contacts made of durable Beryllium Copper with gold plating, it guarantees optimal conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. The loop bellow contact type and straight orientation provide a stable connection, while the matte tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, this compact connector is perfect for space-constrained PCB layouts. Trust the HBA40DRSH for your critical connectivity needs.