| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBA44DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | .125 in, 3.18 mm |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULHBA44DRMD |
HBA44DRMD
| Heilind Number: | SULHBA44DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBA44DRMD |
| ECAD Model: |
Specifications
Detailed Description
HBA44DRMD offers a high-performance solution for board-to-board PCB connectivity. Engineered with precision, it features two rows of female connectors designed for seamless integration. The use of PBT and Beryllium Copper ensures durability and reliable conductivity. With a pitch of 3.18mm and a contact type of Loop Bellow, this connector guarantees a secure fit. Operating at a voltage of 750 VAC and an amperage of 3A, it is suitable for a wide range of applications. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its functionality. With a temperature range of -65 to 125°C, it is built to withstand harsh environments. Trust in the quality and performance of this connector for your electronic connectivity needs.

