HBA50DRMN

Heilind Number:SULHBA50DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA50DRMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA50DRMN
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA50DRMN

Detailed Description

Introducing the HBA50DRMN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Crafted from PBT and Beryllium Copper with Gold contact plating, this female connector boasts a pitch of 3.18mm (.125in) and can handle an amperage of up to 3A at 750VAC. Featuring two rows of 100 loop bellow contact positions, it ensures efficient signal transmission. The termination method is wire wrap, with a tail length of 14.22mm (.56in) for secure attachment. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. The straight orientation and compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), make it ideal for space-constrained layouts. Whether used in aerospace, defense, or industrial electronics, the HBA50DRMN connector delivers unparalleled performance and reliability.