HBC06DEYI

Heilind Number:SULHBC06DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DEYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DEYI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
SKU:SULHBC06DEYI

Detailed Description

This PBT & Beryllium Copper female connector, with SKU HBC06DEYI, is designed for high-performance applications requiring a reliable and durable connection. Featuring two rows of 12 cantilever contacts plated with gold, it ensures excellent conductivity and signal transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for various electronic systems. The connector, with a straight orientation and threaded mount type for secure installation, is ideal for board-to-board and card edge connections. Its operating temperature range of -65 to 105°C, along with matte tin termination plating, guarantees stability even in harsh environments. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers space-saving benefits without compromising on performance. Whether used in aerospace, telecommunications, or industrial equipment, this connector meets the demands of hi-rel applications.