HBC06DKDT

Heilind Number:SULHBC06DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKDT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKDT
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKDT

Detailed Description

The HBC06DKDT is a high-performance Board-to-Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT and Beryllium Copper materials, this female connector offers reliable connectivity in industrial environments. Its threaded mount type ensures secure attachment, while the thru-hole termination method simplifies installation. Featuring two rows of 12 positions each, with a pitch of 2.54mm, precise and efficient PCB connections are guaranteed. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700VAC, with an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and straight orientation further enhance its versatility. With a tail length of 4.06mm and a compact connector width of 9.4mm, it saves valuable board space. The termination plating is Matte Tin, offering corrosion resistance. Operating temperature range of -65 to 125°C makes it ideal for harsh environmental conditions. Whether for aerospace, defense, or industrial applications, the HBC06DKDT guarantees high reliability and performance.