HBC06DKRH

Heilind Number:SULHBC06DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKRH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKRH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKRH

Detailed Description

Introducing the HBC06DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring a female gender, two rows, and a clearance hole mount type, it ensures secure and stable connections. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. With a pitch of 2.54mm and 700VAC voltage rating, it supports high-speed and high-power requirements. The Cantilever contact type and straddle orientation make it suitable for diverse PCB layouts. With twelve positions and a tail length of 5.97mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is reliable in harsh environments. The Matte Tin termination plating ensures long-term performance. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is the perfect solution for critical electronic connections. (Character count: 702)