HBC06DKSD

Heilind Number:SULHBC06DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKSD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKSD

Detailed Description

The HBC06DKSD Board To Board PCB Connector offers high reliability and durability for your electronic connections. Featuring a female gender with two rows for secure attachment, this connector is designed for clearance hole mounting with a through-hole termination method. The contact material is crafted from beryllium copper with gold plating, ensuring excellent conductivity. With a pitch of 2.54mm, it can handle 700VAC and 3A of current. The cantilever contact type and straight orientation make for efficient signal transmission. With 12 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, is ideal for space-constrained PCB layouts. The termination plating with matte tin further enhances its performance. Trust the HBC06DKSD for dependable and high-quality connections in your electronic projects.