HBC06DREN

Heilind Number:SULHBC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DREN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DREN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DREN

Detailed Description

Introducing the HBC06DREN, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two-row, 12-position configuration with full bellow contact type guarantees secure and stable connections. Its straight orientation and eyelet termination method facilitate easy installation. Gold-plated contacts offer excellent signal transmission, while matte tin termination plating enhances soldering integrity. Operating temperature ranging from -65 to 125°C ensures functionality in harsh environments. The compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the HBC06DREN is your solution for reliable interconnectivity.