HBC06DRSD

Heilind Number:SULHBC06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRSD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRSD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRSD

Detailed Description

The HBC06DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. Its PBT and beryllium copper construction, along with gold plating, guarantees excellent durability and conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for high-power transmission. The loop bellow contact type and straight orientation make it easy to install and use. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating offers enhanced solderability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, military, or industrial applications, the HBC06DRSD ensures optimal performance.