HBC06DRXI

Heilind Number:SULHBC06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRXI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DRXI

Detailed Description

Introducing the HBC06DRXI, a high-performance female connector designed for precision applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity at a maximum amperage of 3A and voltage of 700VAC. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connections on printed circuit boards. The connector, with two rows and 12 positions spaced at a pitch of 2.54mm, guarantees efficient signal transmission. Its full bellow contact type and straight orientation further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact height of 10.95mm and width of 8.38mm, it saves valuable board space. The matte tin termination plating ensures durability. Ideal for hi-rel applications, the HBC06DRXI is a reliable choice for board-to-board and card edge connections, making it a versatile component for various electronic systems.