HBC06DRYS-S13

Heilind Number:SULHBC06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DRYS-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DRYS-S13
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DRYS-S13

Detailed Description

Introducing our PBT & Beryllium Copper 0.1-inch Board to Board PCB Connector, SKU HBC06DRYS-S13, designed for high-performance applications. Featuring a female gender and a dual-row configuration with 12 positions, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The side hole mount type and card extender termination method offer versatile installation options. Crafted with Beryllium Copper contacts plated in gold, it guarantees optimal signal transmission. The full bellow contact type and straddle orientation enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The matte tin termination plating ensures durability. Ideal for use in aerospace, defense, and industrial applications, this connector, belonging to the hi-rel category, delivers uncompromising performance. Elevate your PCB connections with the HBC06DRYSS13.