HBC07DETH

Heilind Number:SULHBC07DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC07DETH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC07DETH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
SKU:SULHBC07DETH

Detailed Description

Introducing the HBC07DETH PCB connector, a high-performance component designed for demanding applications. This female connector features two rows of contacts made from PBT and beryllium copper, ensuring reliable conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it's suitable for a wide range of electronic systems. The gold-plated contacts offer excellent corrosion resistance, while the matte tin termination ensures secure soldering. Its cantilever contact type and straight orientation make for easy installation on PCBs. With a total of 14 positions and a 2.54mm pitch, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 105°C, this connector is built to withstand harsh environments. Ideal for board-to-board and card edge connections, the HBC07DETH is a dependable choice for your next project.