HBC08DKDD

Heilind Number:SULHBC08DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKDD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKDD

Detailed Description

Introducing the HBC08DKDD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable connectivity in tough environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Its clearance hole mount type and through-hole termination method provide secure attachment to PCBs. The contacts, made of Beryllium Copper and plated with gold, guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures solderability and RoHS compliance. With its cantilever contact type and straight orientation, it facilitates easy mating and assembly. Whether in aerospace, telecommunications, or industrial applications, the HBC08DKDD delivers exceptional performance and reliability. Elevate your connectivity solutions with this advanced PCB connector.