HBC08DKNT

Heilind Number:SULHBC08DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKNT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULHBC08DKNT

Detailed Description

The PBT & Beryllium Copper 0.3A Female PCB Connector, with a two-row design and threaded mount type, offers secure and reliable connections for your electronic devices. Featuring a card extender termination method and gold-plated Beryllium Copper contacts, it ensures excellent conductivity. With a pitch of 2.54mm, it allows for precise positioning on the board. Rated for up to 700VAC and 3A, it meets high voltage and current requirements. Its cantilever contact type and straddle orientation make it suitable for various applications. With 16 positions and a tail length of 15.37mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is durable in harsh environments. With a low profile of just 13.97mm and a compact width of 9.4mm, it saves space on the PCB. The matte tin termination plating ensures long-lasting performance. Ideal for hi-rel applications, this HBC08DKNT connector is a reliable choice for your board-to-board and card edge connection needs.