HBC08DKRT

Heilind Number:SULHBC08DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DKRT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DKRT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DKRT

Detailed Description

Introducing SKU HBC08DKRT, a high-performance female connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this connector ensures durability and reliability. With a current rating of 3A and a voltage capability of 700 VAC, it guarantees efficient power transmission. Featuring two rows of 16 cantilever contacts plated with gold and terminated through a card extender method, it offers secure and stable connections. The 2.54mm pitch and straddle orientation facilitate easy integration onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained setups. Whether used in aerospace, telecommunications, or industrial systems, the HBC08DKRT connector delivers uncompromising performance.