HBC08DREH-S13

Heilind Number:SULHBC08DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC08DREH-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC08DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC08DREH-S13

Detailed Description

This PBT & Beryllium Copper board-to-board connector, SKU HBC08DREH-S13, is designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, it ensures secure and reliable connections. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The Full Bellow contact type and straddle orientation offer optimal signal transmission. With 16 positions and a tail length of 5.33mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures durability. This connector is part of our range of high-quality board-to-board and card edge connectors, perfect for demanding PCB assemblies. (Note: This connector is not classified as hi_rel).