HBC10DETI

Heilind Number:SULHBC10DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DETI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DETI

Detailed Description

This PBT & Beryllium Copper Board To Board PCB Connector, HBC10DETI, offers high-performance connectivity for various electronic applications. Featuring a Female gender with two rows and a Threaded mount type, it ensures secure and stable installation. The termination method of Thru Hole, along with contact material of Beryllium Copper and Gold plating, guarantees reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for demanding environments. The Cantilever contact type, Straight orientation, and 20 positions accommodate complex connection needs. Operating within a wide temperature range of -65 to 105 °C, this connector is durable and efficient. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures longevity and performance. This connector, part of the hi-rel HBC10DETI series, is a reliable solution for mission-critical systems.