HBC10DKRD

Heilind Number:SULHBC10DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKRD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DKRD

Detailed Description

Introducing the HBC10DKRD PCB connector, a high-performance solution designed for demanding applications. Crafted with PBT and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a female gender, 2 rows with a clearance hole mount type, and card extender termination method, it offers versatile and secure connectivity. The Beryllium Copper contact material with gold plating guarantees reliable signal transmission, while the cantilever contact type and straddle orientation enhance stability. With 20 positions, a pitch of 2.54 mm, and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. Its operating temperature range of -65 to 125 °C, along with matte tin termination plating, ensures performance even in harsh environments. Ideal for board-to-board and card edge connections, the HBC10DKRD is a top choice for professionals in the field.