HBC10DKRH

Heilind Number:SULHBC10DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKRH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DKRH

Detailed Description

The PBT & Beryllium Copper 0.1" Board To Board PCB Connector, SKU HBC10DKRH, is a female connector designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 20 cantilever contacts with gold plating on beryllium copper material, it guarantees excellent signal integrity. The clearance hole mount type and card extender termination method offer easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS regulations. Perfect for demanding industries like aerospace and telecommunications, the HBC10DKRH ensures robust and durable board-to-board connections.