HBC10DKUT

Heilind Number:SULHBC10DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKUT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKUT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKUT

Detailed Description

Introducing the HBC10DKUT, a high-performance board-to-board PCB connector designed for precision applications. Engineered with a unique blend of PBT and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connections. The termination method of Thru Hole and contact material of Beryllium Copper with gold plating guarantee reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent industry standards. The Cantilever contact type and right-angle orientation make it versatile for various PCB layouts. With 20 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves valuable PCB real estate. The termination plating of Matte Tin ensures long-term performance. In the category of advanced PCB connectors, the HBC10DKUT stands out as a reliable and efficient solution for your connectivity needs.