HBC10DRTH

Heilind Number:SULHBC10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRTH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DRTH

Detailed Description

The HBC10DRTH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and dual-row design, this connector offers a total of 20 positions for secure connections. Featuring a contact material of beryllium copper and gold plating, it ensures excellent conductivity while withstanding voltage up to 700VAC. The termination method of thru-hole mounting with a clearance hole type guarantees easy and efficient installation. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, this connector is ideal for a wide range of applications. Measuring 10.95mm in height and 8.38mm in width, it provides a sturdy and space-saving solution for your PCB connectivity needs. The HBC10DRTH is a reliable and durable choice for any project requiring high-quality board-to-board connections.