HBC10DRXS

Heilind Number:SULHBC10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRXS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DRXS

Detailed Description

Introducing the HBC10DRXS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a contact rating of 3A and voltage rating of 700VAC, it offers robust power transmission capabilities. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. Featuring a straight orientation, side hole mount type, and thru-hole termination method, it allows for easy and secure installation on PCBs. With 20 positions and 2 rows, it offers ample connectivity options. The connector is rated for an operating temperature range of -65 to 125°C, making it suitable for use in extreme conditions. Its compact size, with a height of 10.95mm and width of 8.38mm, ensures space-efficient PCB layout. The matte tin termination plating provides excellent solderability. Ideal for aerospace, military, and industrial applications, the HBC10DRXS is a reliable solution for your connectivity needs.