HBC10DSXS

Heilind Number:SULHBC10DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DSXS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULHBC10DSXS

Detailed Description

HBC10DSXS - This PBT & Beryllium Copper connector, featuring a 10-position design with a 2.54mm pitch, is specifically designed for high-reliability board-to-board and card edge connections. With a side hole mount type and thru-hole termination method, it ensures secure and stable attachment. The female gender connector, with gold-plated beryllium copper contacts, guarantees optimal conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent performance requirements. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it suitable for space-constrained applications. With matte tin termination plating and full bellow contact type, it offers reliable signal transmission in various environments. Upgrade your PCB connectivity with this high-quality HBC10DSXS connector.