HBC12DKMN

Heilind Number:SULHBC12DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DKMN

Detailed Description

Introducing the HBC12DKMN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this connector ensures robust connectivity. With a 2.54mm pitch and 24 positions across 2 rows, it offers reliable signal transmission. The female gender and cantilever contact type make it versatile for various setups. Gold-plated contacts and a matte tin termination guarantee optimal conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement facilitate easy installation. The 14.22mm tail length provides ample space for wire wrapping. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the HBC12DKMN delivers exceptional performance. Trust in this connector for seamless board-to-board connections in critical applications.