HBC12DKSH

Heilind Number:SULHBC12DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DKSH

Detailed Description

Introducing the HBC12DKSH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector, with two rows of 24 positions each, offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy installation onto PCBs. The Beryllium Copper contacts with gold plating guarantee low contact resistance and high durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its straight orientation, cantilever contact type, and 2.54mm pitch ensure precise and secure connections. The matte tin termination plating further enhances its reliability. With a compact size of 9.4mm width and 15.49mm height, the HBC12DKSH is a space-efficient solution for board-to-board and card edge connections. Trust in its performance and quality for your critical electronic systems.