HBC12DKUS

Heilind Number:SULHBC12DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DKUS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DKUS

Detailed Description

Introducing the HBC12DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers high power and signal transmission capabilities. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating ensures durability. With a right-angle orientation and side-hole mount type, it offers versatile installation options. This connector, with 24 positions and a pitch of 2.54mm, is ideal for use in various electronic devices. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Trust the HBC12DKUS for your connectivity needs, where quality and reliability are paramount.