HBC12DRMT

Heilind Number:SULHBC12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DRMT

Detailed Description

The HBC12DRMT connector is a high-performance component designed for reliable board-to-board or card edge connections in electronic systems. Featuring a durable construction of PBT and Beryllium Copper, it ensures longevity and stability in operation. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for various power and signal transmission applications. Its threaded mount type and wire wrap termination method guarantee secure and efficient assembly. The 24-position, dual-row design with a 2.54mm pitch offers ample connectivity options. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The straight orientation, along with a tail length of 14.22mm, facilitates easy installation. Measuring just 15.49mm in height and 9.4mm in width, it saves space while ensuring robust connectivity. With matte tin termination plating, it complies with RoHS regulations. Whether in industrial machinery, telecommunications, or aerospace systems, the HBC12DRMT connector delivers uncompromising performance, making it a vital component in your electronic projects.