HBC12DRSH-S288

Heilind Number:SULHBC12DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DRSH-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DRSH-S288

Detailed Description

HBC12DRSH-S288 offers a reliable solution for board-to-board connectivity in electronic systems. With a compact design featuring two rows of 24 female connectors, it ensures efficient signal transmission. The connectors are constructed with durable PBT and Beryllium Copper materials, guaranteeing long-term performance even in harsh operating conditions. Gold-plated contacts and Matte Tin terminations enhance conductivity and corrosion resistance. Rated for 3A and 700VAC, this connector is suitable for various power and data applications. Its Loop Bellow contact type and Straddle orientation facilitate secure mating. The 2.54mm pitch allows for easy integration into PCB layouts. With a wide operating temperature range of -65 to 125°C, it meets the demands of diverse industries. The connector's low profile, measuring just 15.49mm in height and 9.4mm in width, conserves space on the PCB. Whether used in consumer electronics or industrial machinery, the HBC12DRSH-S288 ensures reliable and efficient board connectivity.