| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC12DSXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULHBC12DSXS |
HBC12DSXS
| Heilind Number: | SULHBC12DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC12DSXS |
| ECAD Model: |
Specifications
Detailed Description
The HBC12DSXS Board To Board PCB Connector offers reliable and high-performance connectivity for your electronic devices. With a compact design and a side hole mount type, it is perfect for space-constrained applications. Featuring PBT & Beryllium Copper construction, this connector ensures durability and longevity. The 12-position, female connector with a pitch of 2.54mm guarantees seamless data transmission. Its Gold contact plating and Matte Tin termination plating provide excellent conductivity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. The Full Bellow contact type and Straight orientation make it easy to install and use. Trust in the HBC12DSXS for secure and efficient PCB connections.

