HBC12DTKN-S288

Heilind Number:SULHBC12DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTKN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC12DTKN-S288

Detailed Description

Introducing the HBC12DTKN-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 2.54mm and 24 positions, it offers ample connectivity options. The female gender, loop bellow contact type, and gold plating guarantee secure and low-resistance connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets stringent power requirements. The termination method, card extender, and matte tin plating further enhance its functionality. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), allows for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the HBC12DTKN-S288 is a reliable choice for high-reliability connectivity solutions.