HBC12DTMH

Heilind Number:SULHBC12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC12DTMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC12DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULHBC12DTMH

Detailed Description

Introducing the HBC12DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 contacts, crafted from durable Beryllium Copper with gold plating for optimal conductivity. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The contact type, Loop Bellow, guarantees reliable signal transmission, even in high-vibration environments. Its right-angle orientation and clearance hole mount type offer versatile installation options. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the rigors of industrial and aerospace settings. The matte tin termination plating ensures long-term durability. With a compact size of 9.4mm width and 15.49mm height, the HBC12DTMH is ideal for space-constrained applications. Upgrade your connectivity with this high-quality, RoHS-compliant connector.