| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC13DKEH |
HBC13DKEH
| Heilind Number: | SULHBC13DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC13DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 positions, this connector offers reliable connectivity in compact spaces. Featuring beryllium copper contacts plated with gold, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation provide ease of use and flexibility in mounting. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method through a hole and clearance mount type make installation hassle-free. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Ideal for industrial and commercial applications, the HBC13DKEH is a reliable solution for your connectivity needs.

