HBC13DKNN

Heilind Number:SULHBC13DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKNN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKNN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:26
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DKNN

Detailed Description

The HBC13DKNN is a high-performance PBT and Beryllium Copper female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and two rows of 26 positions, this connector offers reliable connectivity in demanding environments. Featuring cantilever contact type with gold plating, it ensures optimal signal transmission with a voltage rating of 700VAC and amperage of 3A. The termination method is via card extender with matte tin plating, suitable for secure and durable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its straddle orientation and compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width make it space-saving and easy to integrate into PCB designs. Compliant with high-reliability standards, the HBC13DKNN is a top choice for mission-critical electronic systems.