HBC13DKRN

Heilind Number:SULHBC13DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DKRN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULHBC13DKRN

Detailed Description

Introducing the PBT & Beryllium Copper Board-to-Board PCB Connector, SKU HBC13DKRN. This high-performance connector, designed for female gender, features two rows with 26 positions, allowing for seamless connection in electronic applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material of Beryllium Copper and gold plating guarantee excellent conductivity and durability. Its cantilever contact type and straddle orientation offer efficient mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The termination method of Card Extender with Matte Tin plating provides secure attachment to the PCB. With a compact design, measuring 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Perfect for hi-rel environments, this connector is a dependable choice for your connectivity needs.