HBC13DRMD-S288

Heilind Number:SULHBC13DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRMD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRMD-S288

Detailed Description

The HBC13DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm and 26 positions, allowing for efficient PCB mating. Contact materials of Beryllium Copper with gold plating ensure low contact resistance and high durability. Termination is done via card extender method, making installation easy and secure. With an operating temperature range of -65 to 125°C and a clearance hole mount type, it is ideal for use in aerospace, defense, and other hi-rel applications. The connector is ROHS compliant and has termination plating of matte tin for added corrosion resistance. Trust the HBC13DRMDS288 for your critical PCB connectivity needs.