HBC13DRSN-S288

Heilind Number:SULHBC13DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DRSN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DRSN-S288

Detailed Description

The HBC13DRSN-S288 is a high-performance female board-to-board PCB connector designed for precision applications. Constructed with PBT and Beryllium Copper materials, this connector ensures robust and reliable performance. Featuring two rows with 26 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets demanding electrical requirements. The termination method is through card extender, and the orientation is straddle, making it suitable for various mounting configurations. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating further enhances its durability. With a connector height of .61 inches and a width of 9.4mm, it offers a compact yet efficient solution for PCB connections. Whether in aerospace, defense, or industrial applications, the HBC13DRSN-S288 is a top choice for high-reliability connectivity.