| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC13DRXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULHBC13DRXS |
HBC13DRXS
| Heilind Number: | SULHBC13DRXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC13DRXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC13DRXS, a high-performance female connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and corrosion resistance. Featuring two rows and 26 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the HBC13DRXS is a top choice for high-reliability applications.

