HBC13DTAI-S189

Heilind Number:SULHBC13DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC13DTAI-S189
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC13DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC13DTAI-S189

Detailed Description

Introducing the HBC13DTAI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek gendered female design and featuring two rows for enhanced connectivity, this connector guarantees reliable power transmission at an amperage of 3A and a voltage of 700VAC. Crafted with precision, it boasts contact materials of PBT and Beryllium Copper with a gold plating, ensuring optimal conductivity and durability. Its threaded mount and through-hole termination method offer secure installation, while the right-angle orientation and loop bellow contact type provide flexibility in circuit layout. With 26 positions and a pitch of 2.54mm, it accommodates intricate PCB designs with ease. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring at a compact height of 15.49mm and a width of 9.4mm, it's perfect for space-constrained applications. The matte tin termination plating not only enhances its longevity but also complies with environmental standards. Whether in aerospace, automotive, or industrial settings, the HBC13DTAI-S189 delivers exceptional performance, making it a top choice for engineers and designers seeking top-tier connectivity solutions.