HBC15DEYI

Heilind Number:SULHBC15DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DEYI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DEYI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DEYI

Detailed Description

Featuring a robust construction of PBT & Beryllium Copper, the HBC15DEYI connector is designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure and stable connectivity. The termination method is through-hole, and the contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and cantilever contact type, it facilitates efficient signal transmission. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for diverse environments. Its 30 positions and 11.18mm tail length provide ample connectivity options. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures durability and longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, the HBC15DEYI is a versatile and essential component for various electronic systems.