HBC15DKDN

Heilind Number:SULHBC15DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKDN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DKDN

Detailed Description

Introducing the HBC15DKDN, a high-performance PBT and Beryllium Copper female connector designed for optimal connectivity in electronic applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 30 positions with a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type and gold plating guarantee excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, and with a durable matte tin termination plating, this connector is suitable for harsh environments. With a low profile design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Whether used in board-to-board or card edge connections, the HBC15DKDN is a top choice for demanding electronic systems.