HBC15DKRT

Heilind Number:SULHBC15DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKRT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DKRT

Detailed Description

The HBC15DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The female gender, 2 rows of contacts, and threaded mount type make it easy to securely install on PCBs. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options. The termination method of card extender with matte tin plating offers easy and reliable soldering. Perfect for high-reliability applications, the HBC15DKRT is a top choice for engineers seeking premium quality connectors.