HBC15DKSH

Heilind Number:SULHBC15DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DKSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DKSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DKSH

Detailed Description

Introducing the HBC15DKSH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm, this connector features two rows of 30 female contacts, each made of durable Beryllium Copper with gold plating for optimal conductivity. The cantilever contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method offer easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, the HBC15DKSH is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the reliability and quality of the HBC15DKSH for your connectivity needs.