HBC15DRAH

Heilind Number:SULHBC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DRAH

Detailed Description

Introducing the HBC15DRAH, a high-performance PCB connector designed for demanding applications. Constructed with a combination of PBT and Beryllium Copper, this connector offers exceptional durability and conductivity. Featuring a female gender and two rows of contacts, it ensures secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and optimal signal transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of power and signal applications. The 2.54mm pitch and right-angle orientation provide flexibility in PCB design. With 30 positions and a tail length of 3.18mm, it offers ample connectivity options. Meeting stringent quality standards, it has a matte tin termination plating and can withstand temperatures ranging from -65 to 125°C. The compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained environments. Whether used in board-to-board or card edge connections, the HBC15DRAH is the perfect choice for high-reliability applications.