HBC15DRTH

Heilind Number:SULHBC15DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DRTH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULHBC15DRTH

Detailed Description

Introducing the HBC15DRTH Board-To-Board PCB Connector, a high-performance solution for secure and efficient connections in electronic assemblies. Designed for reliability in demanding environments, this connector features PBT housing and Beryllium Copper contacts, ensuring durability and excellent conductivity. With a 2.54mm pitch and 30 positions on two rows, it offers ample connectivity options. The Thru Hole termination method and Gold contact plating guarantee stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions, with a height of 10.95mm and width of 8.38mm, make it easy to integrate into your PCB layout. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Perfect for use in aerospace, military, and industrial settings, the HBC15DRTH is your reliable choice for board-to-board connectivity.