HBC15DTBI-S189

Heilind Number:SULHBC15DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC15DTBI-S189
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC15DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC15DTBI-S189

Detailed Description

Introducing the HBC15DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The two-row, right-angle configuration with threaded mounting and thru-hole termination method facilitates secure and stable installation on PCBs. Each of the 30 gold-plated contact loops ensures low contact resistance and high signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the HBC15DTBI-S189 for efficient and durable board-to-board connections in critical systems.