HBC17DKMS

Heilind Number:SULHBC17DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DKMS

Detailed Description

Introducing the HBC17DKMS, a high-performance board-to-board PCB connector that guarantees reliable connectivity in demanding applications. Featuring two rows of female contacts made from PBT and Beryllium Copper, this connector ensures efficient power transmission with an amperage of 3A and a voltage rating of 700VAC. The contact material is plated with gold for enhanced conductivity, while the termination method is wire wrap for secure connections. With a pitch of 2.54mm and cantilever contact type, it offers precise alignment and easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, 34 positions, and side hole mount type make it versatile for various PCB layouts. The matte tin termination plating adds durability, while the compact design with a height of 15.49mm and width of 9.4mm saves space on the board. Trust the HBC17DKMS for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.