HBC17DKRN

Heilind Number:SULHBC17DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKRN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DKRN

Detailed Description

Introducing the PBT & Beryllium Copper .0 Female Connector, HBC17DKRN. With a sleek design and reliable performance, this connector boasts a 3A amperage rating and is ideal for high-speed data transmission in various applications. Featuring two rows of 34 gold-plated contacts on a 2.54mm pitch, it ensures secure and efficient connections. The Beryllium Copper contact material and gold plating guarantee excellent conductivity and durability, while the Cantilever contact type and Straddle orientation offer easy insertion and removal. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in demanding environments. Its compact form factor, with a height of 13.97mm and width of 9.4mm, makes it perfect for space-constrained PCB layouts. The Matte Tin termination plating ensures reliable soldering, while its Card Extender termination method eliminates the need for mounting hardware. Whether for industrial machinery, telecommunications systems, or aerospace applications, the HBC17DKRN connector guarantees seamless connectivity and performance. Upgrade your designs with this high-quality Board To Board PCB connector.