HBC17DKST

Heilind Number:SULHBC17DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKST
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKST

Detailed Description

The HBC17DKST is a high-performance PCB connector designed for demanding applications. Featuring two rows of female pins, this connector offers secure and reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straight orientation make it easy to insert and remove cables. With 34 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring strong and stable attachment to the PCB. Ideal for hi-rel applications, this connector meets the highest standards of quality and performance.