| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DRYH-S13 |
HBC17DRYH-S13
| Heilind Number: | SULHBC17DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC17DRYH-S13, a premium PBT and Beryllium Copper PCB connector designed for high-performance applications. With a compact form factor and 2.54mm pitch, this female connector features two rows of 34 positions, making it ideal for dense PCB layouts. The contact material of Beryllium Copper with Gold plating ensures reliable signal transmission, even in demanding environments. Its Full Bellow contact type and Straddle orientation offer secure connections while the Matte Tin termination plating guarantees excellent conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial settings. Trust in the HBC17DRYHS13 for seamless board-to-board and card edge connectivity in your electronic systems.

