HBC17DSXS

Heilind Number:SULHBC17DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DSXS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:17
SKU:SULHBC17DSXS

Detailed Description

This PBT & Beryllium Copper Board To Board PCB Connector, bearing the SKU HBC17DSXS, boasts a robust design perfect for high-performance applications. Featuring a female gender with a single row of 17 positions, it ensures reliable connectivity. The side-hole mount type and thru-hole termination method facilitate easy installation on PCBs. Crafted with Beryllium Copper contacts plated with gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it suitable for space-constrained applications. Additionally, the matte tin termination plating ensures compatibility with various soldering processes. Whether used in aerospace, telecommunications, or industrial equipment, this HBC17DSXS connector guarantees high reliability and performance.